
FTL33-AA4M3ABW5J | |
|---|---|
DigiKey Part Number | 4614-FTL33-AA4M3ABW5J-ND |
Manufacturer | |
Manufacturer Product Number | FTL33-AA4M3ABW5J |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Male 3/4" (19.05mm) G |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Endress+Hauser | Current 15 mA |
Series | Mounting Type Male 3/4" (19.05mm) G |
Packaging Box | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Liquid | Voltage Rating 10V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €256.75000 | €256.75 |
| Unit Price without VAT: | €256.75000 |
|---|---|
| Unit Price with VAT: | €308.10000 |

