
C0761A.41.10 | |
|---|---|
DigiKey Part Number | C0761AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0761A.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.53000 | €54.53 |
| 2 | €51.91000 | €103.82 |
| 3 | €50.42667 | €151.28 |
| 5 | €48.60600 | €243.03 |
| 7 | €47.43714 | €332.06 |
| 10 | €46.22500 | €462.25 |
| 25 | €43.22680 | €1,080.67 |
| 50 | €41.06520 | €2,053.26 |
| 100 | €38.99010 | €3,899.01 |
| Unit Price without VAT: | €54.53000 |
|---|---|
| Unit Price with VAT: | €65.43600 |


