
6355-0103-03 | |
|---|---|
DigiKey Part Number | 4414-6355-0103-03-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0103-03 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Assembly, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.17000 | €6.17 |
| 10 | €5.24400 | €52.44 |
| 30 | €4.85267 | €145.58 |
| 50 | €4.68060 | €234.03 |
| 100 | €4.45710 | €445.71 |
| 250 | €4.17816 | €1,044.54 |
| 500 | €3.97886 | €1,989.43 |
| 1.000 | €3.78913 | €3,789.13 |
| Unit Price without VAT: | €6.17000 |
|---|---|
| Unit Price with VAT: | €7.40400 |

