
6355-0099-01 | |
|---|---|
DigiKey Part Number | 4414-6355-0099-01-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0099-01 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Assembly, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.69000 | €6.69 |
| 10 | €5.68600 | €56.86 |
| 30 | €5.26133 | €157.84 |
| 50 | €5.07500 | €253.75 |
| 100 | €4.83280 | €483.28 |
| 250 | €4.53032 | €1,132.58 |
| 500 | €4.31424 | €2,157.12 |
| 1.000 | €4.10851 | €4,108.51 |
| Unit Price without VAT: | €6.69000 |
|---|---|
| Unit Price with VAT: | €8.02800 |

