
6355-0034-14 | |
|---|---|
DigiKey Part Number | 4414-6355-0034-14-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0034-14 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6355-0001-14 | Encitech Connectors AB | 78 | 4414-6355-0001-14-ND | €3.60000 | Parametric Equivalent |
| 6355-0002-14 | Encitech Connectors AB | 7 | 4414-6355-0002-14-ND | €8.85000 | Parametric Equivalent |
| 6355-0002-34 | Encitech Connectors AB | 5 | 4414-6355-0002-34-ND | €16.88000 | Parametric Equivalent |
| 6355-0003-14 | Encitech Connectors AB | 17 | 4414-6355-0003-14-ND | €7.97000 | Parametric Equivalent |
| 6355-0003-34 | Encitech Connectors AB | 10 | 4414-6355-0003-34-ND | €15.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.68000 | €4.68 |
| 10 | €3.97800 | €39.78 |
| 30 | €3.68033 | €110.41 |
| 50 | €3.54980 | €177.49 |
| 100 | €3.38030 | €338.03 |
| 250 | €3.16868 | €792.17 |
| 500 | €3.01748 | €1,508.74 |
| 1.000 | €2.87358 | €2,873.58 |
| 2.500 | €2.69387 | €6,734.68 |
| Unit Price without VAT: | €4.68000 |
|---|---|
| Unit Price with VAT: | €5.61600 |

