
3251-0024-05 | |
|---|---|
DigiKey Part Number | 4414-3251-0024-05-ND |
Manufacturer | |
Manufacturer Product Number | 3251-0024-05 |
Description | 6/6 UNSHIELDED MOD. JACK, V, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Encitech Connectors AB | Orientation Vertical |
Packaging Tray | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.75000 | €7.50 |
| 25 | €0.70240 | €17.56 |
| 50 | €0.66880 | €33.44 |
| 100 | €0.63670 | €63.67 |
| 300 | €0.58917 | €176.75 |
| 500 | €0.56828 | €284.14 |
| 1.000 | €0.54114 | €541.14 |
| 2.500 | €0.50726 | €1,268.15 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

