
RSRJH121M1HJ16300T | |
|---|---|
DigiKey Part Number | 604-RSRJH121M1HJ16300T-ND |
Manufacturer | |
Manufacturer Product Number | RSRJH121M1HJ16300T |
Description | ALUM ELECT CAP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 968mOhm @ 120Hz 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 494.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 706 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 968mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.52547 | €2,101.88 |
| Unit Price without VAT: | €0.52547 |
|---|---|
| Unit Price with VAT: | €0.63056 |

