
RSHVK561M1TFK5002E | |
|---|---|
DigiKey Part Number | 604-RSHVK561M1TFK5002ETR-ND - Tape & Reel (TR) 604-RSHVK561M1TFK5002ECT-ND - Cut Tape (CT) 604-RSHVK561M1TFK5002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSHVK561M1TFK5002E |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 6000 Hrs @ 125°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.08300 | €10.83 |
| 50 | €0.84300 | €42.15 |
| 100 | €0.76720 | €76.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.65185 | €260.74 |
| 800 | €0.60835 | €486.68 |
| 1.200 | €0.58639 | €703.67 |
| 2.000 | €0.56192 | €1,123.84 |
| 2.800 | €0.54753 | €1,533.08 |
| 4.000 | €0.53364 | €2,134.56 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

