100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHVK101M1TDE7002E

DigiKey Part Number
604-RSHVK101M1TDE7002ETR-ND - Tape & Reel (TR)
604-RSHVK101M1TDE7002ECT-ND - Cut Tape (CT)
604-RSHVK101M1TDE7002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSHVK101M1TDE7002E
Description
CAP ALUMHYB 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
6000 Hrs @ 125°C
Manufacturer
Elna America
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.725
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.83000€0.83
10€0.52700€5.27
50€0.39960€19.98
100€0.35930€35.93
500€0.28974€144.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.26783€267.83
2.000€0.24961€499.22
3.000€0.24042€721.26
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€0.99600