
RSHVK101M1TDE7002E | |
|---|---|
DigiKey Part Number | 604-RSHVK101M1TDE7002ETR-ND - Tape & Reel (TR) 604-RSHVK101M1TDE7002ECT-ND - Cut Tape (CT) 604-RSHVK101M1TDE7002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSHVK101M1TDE7002E |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 6000 Hrs @ 125°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.52700 | €5.27 |
| 50 | €0.39960 | €19.98 |
| 100 | €0.35930 | €35.93 |
| 500 | €0.28974 | €144.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.26783 | €267.83 |
| 2.000 | €0.24961 | €499.22 |
| 3.000 | €0.24042 | €721.26 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

