Contactor 3PST-NO (3 Form A) 25 A 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS325-30UL-110V-AC

DigiKey Part Number
5132-VS325-30UL-110V-AC-ND
Manufacturer
Manufacturer Product Number
VS325-30UL-110V-AC
Description
DIN CONT 3X25A NO 110V AC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
25 A
Series
Switching Voltage
440VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
2.6VA
Coil Voltage
110VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€24.42000€24.42
10€21.97600€219.76
25€20.75520€518.88
50€19.77840€988.92
100€18.80170€1,880.17
250€18.31536€4,578.84
Unit Price without VAT:€24.42000
Unit Price with VAT:€29.30400