
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS1M-15/24V | |
|---|---|
DigiKey Part Number | 5132-PS1M-15/24V-ND |
Manufacturer | |
Manufacturer Product Number | PS1M-15/24V |
Description | DIN POWER SUPPLY DC 24V/15W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 625mA |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output | |
Size / Dimension | 3.50" L x 0.71" W x 2.30" H (88.9mm x 18.0mm x 58.4mm) | |
Approval Agency | CE | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
In-Stock: 8
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.19000 | €28.19 |
| 10 | €24.77600 | €247.76 |
| 30 | €23.29667 | €698.90 |
| 50 | €22.63900 | €1,131.95 |
| 100 | €21.80760 | €2,180.76 |
| Unit Price without VAT: | €28.19000 |
|---|---|
| Unit Price with VAT: | €33.82800 |

