
CVSII-40-750-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVSII-40-750-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-40-750-50-RN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 2.46' (750.06mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 2.46' (750.06mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €37.71400 | €377.14 |
| 50 | €32.40240 | €1,620.12 |
| 100 | €21.84240 | €2,184.24 |
| Unit Price without VAT: | €37.71400 |
|---|---|
| Unit Price with VAT: | €45.25680 |

