
CVSII-30-500-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-500-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-500-50-RN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 30 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.020" (0.50mm) | |
Length | 1.64' (500.00mm) | |
Features | 10 pcs Pack | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €32.27300 | €322.73 |
| 50 | €26.89380 | €1,344.69 |
| 100 | €17.38410 | €1,738.41 |
| Unit Price without VAT: | €32.27300 |
|---|---|
| Unit Price with VAT: | €38.72760 |

