
CVSII-30-50-50-0N | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-50-50-0N-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-50-50-0N |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 0.164' (50.00mm, 1.97") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.55900 | €265.59 |
| 50 | €21.24760 | €1,062.38 |
| 100 | €12.91850 | €1,291.85 |
| Unit Price without VAT: | €26.55900 |
|---|---|
| Unit Price with VAT: | €31.87080 |

