
CVSII-30-350-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-350-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-350-50-RN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.15' (350.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 1.15' (350.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €30.27800 | €302.78 |
| 50 | €24.96580 | €1,248.29 |
| 100 | €15.89310 | €1,589.31 |
| Unit Price without VAT: | €30.27800 |
|---|---|
| Unit Price with VAT: | €36.33360 |

