
CVSII-30-1000-50-PN | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-1000-50-PN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-1000-50-PN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 3.29' (1.00m) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 3.29' (1.00m) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €37.18300 | €371.83 |
| 50 | €31.87120 | €1,593.56 |
| 100 | €21.41750 | €2,141.75 |
| Unit Price without VAT: | €37.18300 |
|---|---|
| Unit Price with VAT: | €44.61960 |

