
CVS-50-800-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVS-50-800-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVS-50-800-50-RN |
Description | IPEX CABLINE-CVS CABLE 1:N |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 2.62' (800.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 2.62' (800.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €41.43300 | €414.33 |
| 50 | €36.12080 | €1,806.04 |
| 100 | €24.81710 | €2,481.71 |
| Unit Price without VAT: | €41.43300 |
|---|---|
| Unit Price with VAT: | €49.71960 |

