
CVS-40-500-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CVS-40-500-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CVS-40-500-50-R1 |
Description | IPEX CABLINE-CVS CABLE 1:1 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.020" (0.50mm) | |
Length | 1.64' (500.00mm) | |
Features | 10 pcs Pack | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €35.50000 | €355.00 |
| 50 | €30.12100 | €1,506.05 |
| 100 | €19.96590 | €1,996.59 |
| Unit Price without VAT: | €35.50000 |
|---|---|
| Unit Price with VAT: | €42.60000 |

