
CVS-30-500-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVS-30-500-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVS-30-500-50-RN |
Description | IPEX CABLINE-CVS CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 1.64' (500.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €31.87100 | €318.71 |
| 50 | €26.55940 | €1,327.97 |
| 100 | €17.16800 | €1,716.80 |
| Unit Price without VAT: | €31.87100 |
|---|---|
| Unit Price with VAT: | €38.24520 |

