
CUY-5-750-50-RN | |
|---|---|
DigiKey Part Number | 3831-CUY-5-750-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CUY-5-750-50-RN |
Description | IPEX CABLINE-CUY CABLE 1:N |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 2.46' (750.06mm) |
Datasheet | Datasheet |
Category | Length 2.46' (750.06mm) |
Manufacturer ElectronAix | Features 10 pcs Pack |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness Flash |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €33.53100 | €335.31 |
| 50 | €28.21940 | €1,410.97 |
| 100 | €18.49590 | €1,849.59 |
| Unit Price without VAT: | €33.53100 |
|---|---|
| Unit Price with VAT: | €40.23720 |

