5 Position Cable Assembly Rectangular Plug 1.80' (550.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUY-5-550-50-RN

DigiKey Part Number
3831-CUY-5-550-50-RN-ND
Manufacturer
Manufacturer Product Number
CUY-5-550-50-RN
Description
IPEX CABLINE-CUY CABLE 1:N
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug 1.80' (550.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ElectronAix
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Number of Positions
5
Number of Rows
5
Pitch - Connector
-
Pitch - Cable
-
Length
1.80' (550.00mm)
Features
10 pcs Pack
Color
Green
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ElectronAix/ElectronAix GmbH & Co. KG
FREE SHIPPING on orders of €25.50 or more for products shipped by ElectronAix/ElectronAix GmbH & Co. KG
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€29.54800€295.48
50€24.23540€1,211.77
100€15.30880€1,530.88
Unit Price without VAT:€29.54800
Unit Price with VAT:€35.45760