
CUY-5-50-50-0N | |
|---|---|
DigiKey Part Number | 3831-CUY-5-50-50-0N-ND |
Manufacturer | |
Manufacturer Product Number | CUY-5-50-50-0N |
Description | IPEX CABLINE-CUY CABLE 1:N |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 5 | |
Number of Rows | 5 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.59200 | €185.92 |
| 50 | €13.27960 | €663.98 |
| 100 | €6.54420 | €654.42 |
| Unit Price without VAT: | €18.59200 |
|---|---|
| Unit Price with VAT: | €22.31040 |

