
CUM-40-950-50-PN | |
|---|---|
DigiKey Part Number | 3831-CUM-40-950-50-PN-ND |
Manufacturer | |
Manufacturer Product Number | CUM-40-950-50-PN |
Description | IPEX CABLINE-CUM CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 3.12' (950.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 3.12' (950.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €43.62400 | €436.24 |
| 50 | €38.31200 | €1,915.60 |
| 100 | €26.57000 | €2,657.00 |
| Unit Price without VAT: | €43.62400 |
|---|---|
| Unit Price with VAT: | €52.34880 |

