
CUM-40-50-50-0N | |
|---|---|
DigiKey Part Number | 3831-CUM-40-50-50-0N-ND |
Manufacturer | |
Manufacturer Product Number | CUM-40-50-50-0N |
Description | IPEX CABLINE-CUM CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.164' (50.00mm, 1.97") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €29.74700 | €297.47 |
| 50 | €24.43460 | €1,221.73 |
| 100 | €15.46820 | €1,546.82 |
| Unit Price without VAT: | €29.74700 |
|---|---|
| Unit Price with VAT: | €35.69640 |

