
CUM-30-950-50-PN | |
|---|---|
DigiKey Part Number | 3831-CUM-30-950-50-PN-ND |
Manufacturer | |
Manufacturer Product Number | CUM-30-950-50-PN |
Description | IPEX CABLINE-CUM CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 3.12' (950.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 3.12' (950.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €40.43700 | €404.37 |
| 50 | €35.12480 | €1,756.24 |
| 100 | €24.02030 | €2,402.03 |
| Unit Price without VAT: | €40.43700 |
|---|---|
| Unit Price with VAT: | €48.52440 |

