30 Position Cable Assembly Rectangular Plug 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUM-30-600-50-RN

DigiKey Part Number
3831-CUM-30-600-50-RN-ND
Manufacturer
Manufacturer Product Number
CUM-30-600-50-RN
Description
IPEX CABLINE-CUM CABLE 1:N
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.016" (0.40mm)
Manufacturer
ElectronAix
Length
1.97' (600.00mm)
Series
Features
10 pcs Pack
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Plug
Cable Termination
Solder
Number of Positions
30
Contact Finish
Gold
Number of Rows
30
Contact Finish Thickness
Flash
Pitch - Connector
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ElectronAix/ElectronAix GmbH & Co. KG
FREE SHIPPING on orders of €25.50 or more for products shipped by ElectronAix/ElectronAix GmbH & Co. KG
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€35.32400€353.24
50€30.01220€1,500.61
100€19.93020€1,993.02
Unit Price without VAT:€35.32400
Unit Price with VAT:€42.38880