
CUM-30-250-50-RN | |
|---|---|
DigiKey Part Number | 3831-CUM-30-250-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CUM-30-250-50-RN |
Description | IPEX CABLINE-CUM CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.820' (250.00mm, 9.84") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €30.21100 | €302.11 |
| 50 | €24.89940 | €1,244.97 |
| 100 | €15.84000 | €1,584.00 |
| Unit Price without VAT: | €30.21100 |
|---|---|
| Unit Price with VAT: | €36.25320 |

