
CDF36-50-1000-50-PN | |
|---|---|
DigiKey Part Number | 3831-CDF36-50-1000-50-PN-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-50-1000-50-PN |
Description | Cable Hirose DF36 50-50 Pos. TL1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 3.29' (1.00m) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 3.29' (1.00m) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €52.85400 | €528.54 |
| 50 | €47.54140 | €2,377.07 |
| 100 | €33.95350 | €3,395.35 |
| Unit Price without VAT: | €52.85400 |
|---|---|
| Unit Price with VAT: | €63.42480 |

