
CDF36-30-750-50-RN | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-750-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-750-50-RN |
Description | Cable Hirose DF36 30-30 Pos. TL7 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 2.46' (750.06mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.46' (750.06mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €41.49900 | €414.99 |
| 50 | €36.18720 | €1,809.36 |
| 100 | €24.87020 | €2,487.02 |
| Unit Price without VAT: | €41.49900 |
|---|---|
| Unit Price with VAT: | €49.79880 |

