
CDF36-30-1000-50-PN | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-1000-50-PN-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-1000-50-PN |
Description | Cable Hirose DF36 30-30 Pos. TL1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 3.29' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 30 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 3.29' (1.00m) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €46.47900 | €464.79 |
| 50 | €41.16720 | €2,058.36 |
| 100 | €28.85410 | €2,885.41 |
| Unit Price without VAT: | €46.47900 |
|---|---|
| Unit Price with VAT: | €55.77480 |

