
CDF36-30-1000-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-1000-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-1000-50-P1 |
Description | Cable Hirose DF36 30-30 Pos. TL1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 3.29' (1.00m) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 3.29' (1.00m) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €46.47900 | €464.79 |
| 50 | €41.16720 | €2,058.36 |
| 100 | €28.85410 | €2,885.41 |
| Unit Price without VAT: | €46.47900 |
|---|---|
| Unit Price with VAT: | €55.77480 |

