
CCAIIPLUS-60-400-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CCAIIPLUS-60-400-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CCAIIPLUS-60-400-50-R1 |
Description | IPEX CABLINE-CCAIIPLUS CABLE 1:1 |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 60 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.31' (400.00mm) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €47.33300 | €473.33 |
| 50 | €41.95420 | €2,097.71 |
| 100 | €29.43250 | €2,943.25 |
| Unit Price without VAT: | €47.33300 |
|---|---|
| Unit Price with VAT: | €56.79960 |

