
CCAII-50-900-50-PN | |
|---|---|
DigiKey Part Number | 3831-CCAII-50-900-50-PN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-900-50-PN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 2.95' (900.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.95' (900.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.88600 | €448.86 |
| 50 | €39.57360 | €1,978.68 |
| 100 | €27.57930 | €2,757.93 |
| Unit Price without VAT: | €44.88600 |
|---|---|
| Unit Price with VAT: | €53.86320 |

