
CCAII-50-850-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CCAII-50-850-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-850-50-P1 |
Description | IPEX CABLINE-CCAII CABLE 1:1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 2.79' (850.14mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.79' (850.14mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.22100 | €442.21 |
| 50 | €38.90940 | €1,945.47 |
| 100 | €27.04810 | €2,704.81 |
| Unit Price without VAT: | €44.22100 |
|---|---|
| Unit Price with VAT: | €53.06520 |

