
CCAII-50-1000-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CCAII-50-1000-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-1000-50-P1 |
Description | IPEX CABLINE-CCAII CABLE 1:1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 3.29' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 50 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 3.29' (1.00m) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €46.21300 | €462.13 |
| 50 | €40.90140 | €2,045.07 |
| 100 | €28.64160 | €2,864.16 |
| Unit Price without VAT: | €46.21300 |
|---|---|
| Unit Price with VAT: | €55.45560 |

