
CCAII-50-100-50-01 | |
|---|---|
DigiKey Part Number | 3831-CCAII-50-100-50-01-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-100-50-01 |
Description | IPEX CABLINE-CCAII CABLE 1:1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.328' (100.00mm, 3.94") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €32.93400 | €329.34 |
| 50 | €27.62180 | €1,381.09 |
| 100 | €18.01790 | €1,801.79 |
| Unit Price without VAT: | €32.93400 |
|---|---|
| Unit Price with VAT: | €39.52080 |

