
CCAII-30-300-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CCAII-30-300-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-30-300-50-R1 |
Description | IPEX CABLINE-CCAII CABLE 1:1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 30 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €30.92800 | €309.28 |
| 50 | €25.54920 | €1,277.46 |
| 100 | €16.30840 | €1,630.84 |
| Unit Price without VAT: | €30.92800 |
|---|---|
| Unit Price with VAT: | €37.11360 |

