
CCA-60-900-50-PN | |
|---|---|
DigiKey Part Number | 3831-CCA-60-900-50-PN-ND |
Manufacturer | |
Manufacturer Product Number | CCA-60-900-50-PN |
Description | IPEX CABLINE-CCA CABLE 1:N |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug 2.95' (900.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.95' (900.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 60 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €45.68200 | €456.82 |
| 50 | €40.37020 | €2,018.51 |
| 100 | €28.21670 | €2,821.67 |
| Unit Price without VAT: | €45.68200 |
|---|---|
| Unit Price with VAT: | €54.81840 |

