
CCA-60-50-50-01 | |
|---|---|
DigiKey Part Number | 3831-CCA-60-50-50-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA-60-50-50-01 |
Description | IPEX CABLINE-CCA CABLE 1:1 |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.164' (50.00mm, 1.97") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 60 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €36.12100 | €361.21 |
| 50 | €30.80880 | €1,540.44 |
| 100 | €20.56760 | €2,056.76 |
| Unit Price without VAT: | €36.12100 |
|---|---|
| Unit Price with VAT: | €43.34520 |

