
CCA-50-400-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCA-50-400-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCA-50-400-50-RN |
Description | IPEX CABLINE-CCA CABLE 1:N |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 50 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.31' (400.00mm) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €37.18300 | €371.83 |
| 50 | €31.87120 | €1,593.56 |
| 100 | €21.41750 | €2,141.75 |
| Unit Price without VAT: | €37.18300 |
|---|---|
| Unit Price with VAT: | €44.61960 |

