
CCA-40-950-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CCA-40-950-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CCA-40-950-50-P1 |
Description | IPEX CABLINE-CCA CABLE 1:1 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 3.12' (950.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 3.12' (950.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €39.83900 | €398.39 |
| 50 | €34.52720 | €1,726.36 |
| 100 | €23.54220 | €2,354.22 |
| Unit Price without VAT: | €39.83900 |
|---|---|
| Unit Price with VAT: | €47.80680 |

