
CCA-30-850-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CCA-30-850-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CCA-30-850-50-P1 |
Description | IPEX CABLINE-CCA CABLE 1:1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 2.79' (850.14mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.79' (850.14mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €35.59000 | €355.90 |
| 50 | €30.27760 | €1,513.88 |
| 100 | €20.14260 | €2,014.26 |
| Unit Price without VAT: | €35.59000 |
|---|---|
| Unit Price with VAT: | €42.70800 |

