
CCA-30-020-50-FN | |
|---|---|
DigiKey Part Number | 3831-CCA-30-020-50-FN-ND |
Manufacturer | |
Manufacturer Product Number | CCA-30-020-50-FN |
Description | IPEX CABLINE-CCA CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 30 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.083' (25.40mm, 1.00") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.89400 | €268.94 |
| 50 | €21.51500 | €1,075.75 |
| 100 | €13.08110 | €1,308.11 |
| Unit Price without VAT: | €26.89400 |
|---|---|
| Unit Price with VAT: | €32.27280 |

