
CCA-12-650-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CCA-12-650-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CCA-12-650-50-R1 |
Description | IPEX CABLINE-CCA CABLE 1:1 |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug 2.13' (650.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 12 | |
Number of Rows | 12 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 2.13' (650.00mm) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €28.07700 | €280.77 |
| 50 | €22.69840 | €1,134.92 |
| 100 | €14.02780 | €1,402.78 |
| Unit Price without VAT: | €28.07700 |
|---|---|
| Unit Price with VAT: | €33.69240 |

