
CCA-12-400-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCA-12-400-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCA-12-400-50-RN |
Description | IPEX CABLINE-CCA CABLE 1:N |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.31' (400.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 12 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €25.07200 | €250.72 |
| 50 | €19.76020 | €988.01 |
| 100 | €11.72860 | €1,172.86 |
| Unit Price without VAT: | €25.07200 |
|---|---|
| Unit Price with VAT: | €30.08640 |

