Image for T4F49C2X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4F49C2X

DigiKey Part Number
2134-T4F49C2XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T4F49C2X
Description
IC FPGA TRION T4 33 I/O 49FBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 33 78643 3888 49-VFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
33
Mfr
Voltage - Supply
1.05V ~ 1.15V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
49-FBGA (3x3)
Number of Logic Elements/Cells
3888
Base Product Number
Total RAM Bits
78643
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€2.67719€4,015.78
Manufacturers Standard Package
Unit Price without VAT:€2.67719
Unit Price with VAT:€3.21263