



ED-HMI3120-101C-10832-S | |
|---|---|
DigiKey Part Number | 4555-ED-HMI3120-101C-10832-S-ND |
Manufacturer | |
Manufacturer Product Number | ED-HMI3120-101C-10832-S |
Description | PANEL PC 10.1" TCHSCRN EMMC 32GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A76 2.4GHz, 4 Core eMMC, 32GB DDR (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type 10.1" Touchscreen |
Manufacturer EDATEC | Expansion Type mini PCIe |
Series | Features Micro SD Card Slot |
Packaging Box | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Panel Mount, VESA Mount |
Type Panel PC | Operating Temperature -20°C ~ 60°C |
Core Processor ARM® Cortex™-A76 2.4GHz, 4 Core | Operating System Raspberry Pi Raspbian OS Installed |
Storage eMMC, 32GB | Approval Agency CE, FCC |
Memory DDR (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €570.62000 | €570.62 |
| Unit Price without VAT: | €570.62000 |
|---|---|
| Unit Price with VAT: | €684.74400 |


