A60-142-300P111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: €21.66000
Datasheet
Image for A60-142-300P111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A60-142-300P111

DigiKey Part Number
A60-142-300P111-ND
Manufacturer
Manufacturer Product Number
A60-142-300P111
Description
CONN JACK 4PORT PCB
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.543" (13.80mm)
Manufacturer
EDAC Inc.
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded
Part Status
Obsolete
Features
Board Lock
Connector Type
RJ45
Tab Direction
Down
Number of Ports
4
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
Flash
Orientation
90° Angle (Right)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A60-143-300P111EDAC Inc.0151-1142-ND€21.66000Direct
Obsolete
This product is no longer manufactured. View Substitutes