
807-042-421-101 | |
|---|---|
DigiKey Part Number | 151-807-042-421-101-ND |
Manufacturer | |
Manufacturer Product Number | 807-042-421-101 |
Description | CONN EDGE DUAL FMALE 84POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 807-042-421-101 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 42 | Operating Temperature -40°C ~ 125°C |
Number of Positions 84 | Material - Insulation Diallyl Phthalate (DAP) |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Termination Rows 1 |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €52.89040 | €1,322.26 |
| Unit Price without VAT: | €52.89040 |
|---|---|
| Unit Price with VAT: | €63.46848 |

